Switch: microswitch TACT; Series: EVQP7; PANASONIC

Switch: microswitch TACT; Series: EVQP7; PANASONIC, EVQP7A01P, EVQP7B01P, EVQP7C01P, EVQP7D01P |EN|
Manufacturer
Type of switchmicroswitch TACT
Switch. method*OFF-(ON)
Leadsfor PCB
Max. contact resistance:500mΩ
Mechanical durability100000 cycles
Positions2
DC contacts rating @R**0.05A / 12V DC
Actuator colourblack
Contacts layoutSPST
Button height***1.35mm
Button shaperectangular
Packagereel
Operating temperature-20...70°C
Body dimensions3.5x2.9x1.35mm
MountingSMT
Manufacturer seriesEVQP7
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB
Symbol Operating Force
[N]
EVQP7A01P 2.2
EVQP7B01P 2.2
EVQP7C01P 2.2
EVQP7D01P 2.2
EVQP7L01P 1.6