Switch: piezoelectric; APEM


Switch resistance: ON - 10 Ω max, OFF - 5 MΩ min.
Switch: piezoelectric; APEM, PBAR1, PBAR1AF6000, PBAR1AF0000A3A, PBAR2, PBAR2/I, PBAR2-B |EN|
Manufacturer
DC contacts rating @R*0.2A / 24V DC
Mechanical durability50000000 cycles
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Type of switchpiezoelectric
Operating Force5N
Operating temperature-20...75°C
IP ratingIP68
Leadscables
Button shapeflat
Lead length300mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Mounting hole Illumination Backlight colour
[mm]
PBAR1 Ø16 none -
PBAR1AF6000 Ø16 none -
PBAR1AF0000A3A Ø22 LED RGB
PBAR2 Ø22 - -
Symbol Body colour Body material Dimensions
PBAR1 silver aluminium Fig. 1.
PBAR1AF6000 red aluminium -
PBAR1AF0000A3A silver - -
PBAR2 silver aluminium Fig. 2.