Switch: piezoelectric; ONPOW

Switch: piezoelectric; ONPOW, PS161P10Y01, PS161P10Y21, PS161P10Y31, PS161P10Y41, PS161P10Y51 |EN|
Manufacturer
Type of switchpiezoelectric
AC contacts rating @R*0.2A / 24V AC
DC contacts rating @R*0.2A / 24V DC
Switch. method**OFF-(ON)
Contacts layoutSPST-NO
Leadscables
Body materialaluminium
Contact current max.0.2A
Switched voltagemax. 24V AC
Switched voltagemax. 24V DC
Operating Force6N
Electrical life50000000 cycles
Mounting hole dimensionsØ16mm
Operating temperature-40...75°C
IP ratingIP68
Positions2
Lead length30mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Body colour Dimensions Button shape Backlight colour Overall length Illumination Illumination voltage
[mm] [V DC]
PS161P10Y01 silver Fig. 1. flat - - none -
PS161P10Y21 black - flat - 10 none -
PS161P10Y41 green - flat - 10 none -
PS161P10Y51 red - flat - 10 none -
PS165P10Y01 silver Fig. 2. flat - - none -
PS165P10Y01B12V silver - flat blue - LED, ring, thin 12
PS165P10Y01B24V silver - flat blue - LED, ring 24
PS165P10Y01G12 silver Fig. 3. flat green - LED, ring 12
PS165P10Y01G24 silver Fig. 3. flat green - LED, ring 24
PS165P10Y01R12 silver Fig. 3. flat red - LED, ring 12
PS165P10Y01Y12V silver - flat yellow - LED, ring, thin 12
PS165P10Y21 black - flat - 20 none -
PS165P10Y21B12V black - flat blue - LED, ring 12
PS165P10Y21G12V black - flat green - LED, ring 12
PS165P10Y21O12V black - flat orange - LED, ring 12
PS165P10Y21R12V black - flat red - LED, ring 12
PS165P10Y21R24V black - flat red - LED, ring 24
PS165P10Y21W12V black - flat white - LED, ring 12
PS165P10Y21Y12V black - flat yellow - LED, ring, thin 12
PS165P10Y31 gold - flat - - none -
PS165P10Y51 red - flat - - none -
PS165P10YNT1B05 - - flat blue - LED, ring 5
PS165Z10Y01 silver Fig. 4. concave - - none -
PS165Z10Y31 gold - concave - - none -
PS165Z10Y51 red - concave - - none -