Switch: piezoelectric; ONPOW

Switch: piezoelectric; ONPOW, PS193P10Y01, PS193Z10Y01, PS193P10Y01G12L, PS193P10Y01G12T |EN|
Manufacturer
Type of switchpiezoelectric
DC contacts rating @R*0.2A / 24V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Electrical life50000000 cycles
Operating Force6N
Mounting hole dimensionsØ19mm
Operating temperature-40...75°C
IP ratingIP68
Leadscables
Positions2
Lead length300mm
* at resistive load
** the position in bracket indicates momentary position.
AC contacts rating @R*:
  • 0.2A / 24V AC
Switched voltage:
  • max. 24V AC
Switched voltage:
  • max. 24V DC
* at resistive load
Symbol Body material Body colour Contact current max. Backlight colour Button shape Dimensions Illumination Ill. volt.
[A] [V DC]
PS193P10Y01 aluminium silver 0.2 - flat Fig. 1. none -
PS193Z10Y01 aluminium silver 0.2 - concave Fig. 2. none -
PS193P10Y01G12L aluminium silver 0.2 green flat Fig. 3. LED, ring 12
PS193P10Y01G12T aluminium silver 0.2 green flat Fig. 4. LED, ring 12
PS193P10Y01G24L aluminium silver 0.2 green flat Fig. 3. LED, ring 24
PS193P10Y01G24T aluminium silver 0.2 green flat Fig. 4. LED, ring 24
PS193P10Y01R12T aluminium silver 0.2 red flat Fig. 4. LED, ring 12
PS193P10Y01R24L aluminium silver 0.2 red flat Fig. 3. LED, ring 24
PS193P10YSS1B12T stainless steel silver 0.2 blue flat Fig. 4. LED, ring 12
PS193P10YSS1G12T - silver 0.2 green flat - LED, ring 12
PS193P10Y01O12VT aluminium silver 0.2 orange flat - LED, ring 12
PS193P10Y01W12VL aluminium silver 0.2 white flat - LED, ring 12
PS193P10Y01W12VT aluminium silver 0.2 white flat - LED, ring, thin 12
PS193P10Y01W24VL aluminium silver 0.2 white flat - LED, ring, standard 24
PS193P10Y41 aluminium green 0.2 - flat - none -
PS193Z10Y21 aluminium black 0.2 - concave - none -
PS193Z10Y41 aluminium green 0.2 - concave - none -
PS193Z10Y51 aluminium red 0.2 - concave - none -
PS193P10Y01B12VT aluminium silver 0.2 blue flat - LED, ring 12
PS193P10Y01B24VL aluminium silver 0.2 blue flat - LED, ring 24
PS193P10Y01B24VT aluminium silver 0.2 blue flat - LED, ring 12