Switch: piezoelectric; SCHURTER

Switch: piezoelectric; SCHURTER, 1241.2411.3, 1241.2411.8, 1241.2350, 1241.2434.3, 1241.2434.7 |EN|
Manufacturer
Type of switchpiezoelectric
Operating Force3N
IP ratingIP67
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
Positions2
Mechanical impact resistanceIK02
* the position in bracket indicates momentary position.
AC contacts rating @R*:
Body colour:
Mounting hole:
Button shape:
  • flat (1241.3xxx)
  • concave (1241.2xxx)
Leads:
* at resistive load

Symbol Lead length Body material DC contacts rating @R* Illumination Backlight colour Electrical life Operating temperature Dimensions Manufacturer series Illumination voltage Leads dimensions
[mm] [°C] [V DC] [mm]
1241.2411.3 - aluminium 0.1A / 60V DC none - 20000000 cycles -20...60 Fig. 1. PSE NO 16 - -
1241.2411.8 - aluminium 0.1A / 60V DC none - 20000000 cycles -20...60 Fig. 1. PSE NO 16 - -
1241.2350 - plastic 0.1A / 60V DC none - - -40...85 - PSE NO 16 - -
1241.2434.8 90 aluminium 1A / 48V DC none - 20000000 cycles -20...60 - PSE IV 16 - 6.3x0.8
1241.3008 - aluminium 0.1A / 60V DC none - 20000000 cycles -20...60 Fig. 2. PSE NO 22 - -
1241.3256 200 aluminium 0.1A / 60V DC LED, ring red 20000000 cycles -20...60 Fig. 3. PSE NO 22 24 -
1241.3257 200 aluminium 0.1A / 60V DC LED, ring green 20000000 cycles -20...60 - PSE NO 22 24 -
1241.3258 200 aluminium 0.1A / 60V DC LED, ring red/green 20000000 cycles -20...60 Fig. 3. PSE NO 22 24 -
1241.3012 200 aluminium 0.1A / 60V DC LED, ring red/green 20000000 cycles -20...60 Fig. 4. PSE NO 30 24 -
* at resistive load