| Manufacturer | ABB |
| Type of switch | push-button |
| Button shape | flat |
| Mounting hole | Ø22mm |
| Positions | 2 |
| Illumination | none |
| Button marking | blank |
| Features | witout symbol |
| AC contacts rating @R* | 1A / 240V AC |
| DC contacts rating @R* | 0.3A / 24V DC |
| Manufacturer series | CP1 |
| Switch standard | 22mm |
| Symbol | Dimensions | Actuator colour | Contacts layout |
|---|---|---|---|
| CP1-30G-10 | Fig. 1. | green | NO |
| CP1-30B-10 | Fig. 1. | black | NO |
| CP1-30L-10 | Fig. 1. | blue | NO |
| CP1-30R-10 | Fig. 1. | red | NO |
| CP1-30W-10 | Fig. 1. | white | NO |
| CP1-30Y-10 | Fig. 1. | yellow | NO |
| CP1-30R-01 | Fig. 1. | red | NC |
| CP1-30G-11 | - | green | NC + NO |