| Manufacturer | AUSPICIOUS |
| Type of switch | push-button |
| Button shape | prominent |
| AC contacts rating @R* | 3A / 230V AC |
| Mounting hole | Ø22.5mm |
| Operating temperature | -20...60°C |
| IP rating | IP65 |
| Button marking | blank |
| Caution! | Bulb has to be ordered separately |
| Works with | LN-B9/110AC/G, LN-B9/230AC/G, S-9LL230AC-G, S-9LL230AC-R, S-9LL24-G, S-9LL24-R |
| Dimensions | Fig. 1. |
| Switch standard | 22mm |
| Symbol | Contacts layout | Positions | Actuator colour | Illumination |
|---|---|---|---|---|
| LBL22-1-O/C-R | NC + NO | 2 | red | BA9S, filament lamp |
| LBL22-1-O/C-G | NC + NO | 2 | green | BA9S, filament lamp |