| Manufacturer | AUSPICIOUS |
| Type of switch | push-button |
| Button shape | mushroom |
| AC contacts rating @R* | 3A / 230V AC |
| Mounting hole | Ø30mm |
| Operating temperature | -20...60°C |
| IP rating | IP65 |
| Manufacturer series | XE30 |
| Switch standard | 30mm |
| Symbol | Contacts layout | Positions | Actuator colour |
|---|---|---|---|
| XE30-1-O/C-R | NC + NO | 2 | red |
| XE30-1-O/C-G | NC + NO | 2 | green |
| XE30-1-O/C-Y | NC + NO | 2 | yellow |