Switch: push-button; BULGIN

Switch: push-button; BULGIN, AE-C7053AFNAA, AE-C7053AFNAB, AE-C7053AFNAC, AE-C7054AFNAA |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*16A / 250V AC
DC contacts rating @R*16A / 28V DC
Body colourblack
Mounting hole dimensionsØ25mm
Operating temperature-25...70°C
Button shaperound
Positions2
Contacts layoutDPST-NO
Leadsconnectors
Illuminationneon lamp
Manufacturer series7000
Leads dimensions6.3x0.8mm
* at resistive load
Symbol Contacts layout Switch. method* Actuator colour Dimensions Backlight colour
AE-C7053AFNAA Fig. 1-1. OFF-ON red Fig. 2-1. red
AE-C7053AFNAB Fig. 1-1. OFF-ON green Fig. 2-1. green
AE-C7054AFNAA Fig. 1-2. OFF-(ON) red Fig. 2-2. red
* the position in bracket indicates momentary position.