Switch: push-button; C&K
| Manufacturer | C&K |
| Type of switch | push-button |
| IP rating | IP68 |
| Positions | 2 |
| Operating temperature | -40...85°C |
| Operating Force | 8N |
| Max. contact resistance: | 50mΩ |
| Mechanical durability | 1000000 cycles |
| Electrical life | 25000 cycles |
| DC contacts rating @R* | 5A / 32V DC |
| Mounting | on panel |
| Leads | for soldering |
| Mounting hole dimensions | Ø12.3mm |
| Contact plating | silver plated |
| Material | PBT, polymer |
| Button shape | round, prominent |
| Illumination | none |
| Body colour | black |
| Manufacturer series | PNP |
* at resistive load
* the position in bracket indicates momentary position.