Switch: push-button; DPST; Series: 1660; Marquardt
| Manufacturer | Marquardt |
| Type of switch | push-button |
| IP rating | IP40 |
| Leads | connectors |
| Switch. method* | OFF-ON |
| Contacts layout | DPST |
| Contact plating | silver plated |
| Mounting hole dimensions | 30.4x22.2mm |
| Panel thickness | max. 3mm |
| Positions | 2 |
| Max. contact resistance: | 100mΩ |
| Material | polyamide |
| Operating temperature | -20...85°C |
| AC contacts rating @R** | 16A / 250V AC |
| Dimensions | 33x25x20.5mm |
| Button shape | rectangular |
| Body colour | black |
| Manufacturer series | 1660 |
| Leads dimensions | 6.3x0.8mm |
* the position in bracket indicates momentary position.
** at resistive load
| Symbol |
Actuator colour |
Backlight colour |
Illumination |
Mounting |
Button shape |
| 1660.0202 |
green |
green |
filament lamp |
on panel |
rectangular |
| 1660.3202 |
green |
green |
filament lamp |
on panel |
- |