| Manufacturer | EATON ELECTRIC |
| Type of switch | push-button |
| Button shape | flat |
| Mounting hole | Ø22.5mm |
| Illumination | M22-FLED, M22-LED |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Dimensions | Fig. 1. |
| Caution! | Illuminating unit has to be ordered separately; Contact sets must be ordered separately. |
| Positions | 2 |
| Switch standard | 22mm |
| Symbol | Actuator colour | Features | Button marking |
|---|---|---|---|
| M22S-DRL-G | green | witout symbol | blank |
| M22S-DL-R-X0 | red | with symbol | O |
| M22S-DRL-R | red | witout symbol | blank |
| M22S-DL-B | blue | witout symbol | blank |
| M22S-DL-G | green | witout symbol | blank |
| M22S-DL-G-X1 | green | with symbol | I |
| M22S-DL-R | red | witout symbol | blank |
| M22S-DL-W | white | witout symbol | blank |
| M22S-DL-W-X0 | white | with symbol | O |
| M22S-DL-W-X1 | white | with symbol | I |
| M22S-DL-X | - | without insert | blank |
| M22S-DL-Y | yellow | witout symbol | blank |
| M22S-DRL-B | blue | witout symbol | blank |
| M22S-DRL-G-X1 | green | with symbol | I |
| M22S-DRL-R-X0 | red | with symbol | O |
| M22S-DRL-W | white | witout symbol | blank |
| M22S-DRL-W-X0 | white | with symbol | O |
| M22S-DRL-W-X1 | white | with symbol | I |
| M22S-DRL-X | - | without insert | blank |
| M22S-DRL-Y | yellow | witout symbol | blank |