| Manufacturer | EATON ELECTRIC |
| Type of switch | push-button |
| Button shape | flat |
| Mounting hole | Ø22.5mm |
| Illumination | M22-FLED, M22-LED |
| Operating temperature | -25...70°C |
| IP rating | IP67 |
| Dimensions | Fig. 1. |
| Caution! | Illuminating unit has to be ordered separately; Contact sets must be ordered separately. |
| Switch standard | 22mm |
| Symbol | Positions | Actuator colour | Button marking | Features | Stable positions number |
|---|---|---|---|---|---|
| M22-DL-W | 2 | white | blank | witout symbol | 1 |
| M22-DL-R | 2 | red | blank | witout symbol | 1 |
| M22-DL-G | 2 | green | blank | witout symbol | 1 |
| M22-DL-Y | 2 | yellow | blank | witout symbol | 1 |
| M22-DL-B | 2 | blue | blank | witout symbol | 1 |
| M22-DL-X | 2 | - | blank | without insert | 1 |
| M22-DL-R-X0 | 2 | red | O | with symbol | 1 |
| M22-DL-G-X1 | 2 | green | I | with symbol | 1 |
| M22-DL-W-X0 | 2 | white | O | with symbol | 1 |
| M22-DL-W-X1 | 2 | white | I | with symbol | 1 |
| M22-DRL-W | 2 | white | blank | witout symbol | 2 |
| M22-DRL-R | 2 | red | blank | witout symbol | 2 |
| M22-DRL-G | 2 | green | blank | witout symbol | 2 |
| M22-DRL-Y | 2 | yellow | blank | witout symbol | 2 |
| M22-DRL-B | 2 | blue | blank | witout symbol | 2 |
| M22-DRL-X | 2 | - | blank | without insert | 2 |
| M22-DRL-R-X0 | 2 | red | O | with symbol | 2 |
| M22-DRL-G-X1 | 2 | green | I | with symbol | 2 |
| M22-DRL-W-X0 | 2 | white | O | with symbol | 2 |
| M22-DRL-W-X1 | 2 | white | I | with symbol | 2 |