Switch: push-button; HIGHLY ELECTRIC
| Manufacturer | HIGHLY ELECTRIC |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 10A / 250V AC |
| Mechanical durability | 1000000 cycles |
| Electrical life | 100000 cycles |
| Diameter | 44mm |
| Mounting hole dimensions | Ø24.5mm |
| Operating temperature | -25...70°C |
| Contacts layout | SPDT |
| Switch. method** | ON-(ON) |
| Leads | connectors |
| Dimensions | Fig. 1. |
| Button shape | round, prominent |
| Positions | 2 |
| Body colour | black |
| Illumination | LED |
| Leads dimensions | 4.8x0.5mm |
* at resistive load
** the position in bracket indicates momentary position.