| Type of switch | push-button |
| IP rating | IP65 |
| Switch standard | 22mm |
| Positions | 2 |
| Manufacturer | SCHNEIDER ELECTRIC |
| Mounting hole | Ø22mm |
| AC contacts rating @R* | 0.3A / 240V AC |
| DC contacts rating @R* | 0.1A / 250V DC |
| Operating temperature | -25...70°C |
| Manufacturer series | Harmony XB7 |
| Symbol | Button shape | Illumination | Actuator colour | Stable positions number | Contacts layout | Features | Button marking | Dimensions | Illumination voltage |
|---|---|---|---|---|---|---|---|---|---|
| [V] | |||||||||
| XB7NA11 | flat | none | white | 1 | NO | witout symbol | blank | Fig. 1. | - |
| XB7NA21 | flat | none | black | 1 | NO | witout symbol | blank | Fig. 1. | - |
| XB7NA23 | flat | none | black | 1 | NO x2 | witout symbol | blank | Fig. 1. | - |
| XB7NA25 | flat | none | black | 1 | NC + NO | witout symbol | blank | Fig. 1. | - |
| XB7NA31 | flat | none | green | 1 | NO | witout symbol | blank | Fig. 1. | - |
| XB7NA33 | flat | none | green | 1 | NO x2 | witout symbol | blank | Fig. 1. | - |
| XB7NA35 | flat | none | green | 1 | NC + NO | witout symbol | blank | Fig. 1. | - |
| XB7NA42 | flat | none | red | 1 | NC | witout symbol | blank | Fig. 1. | - |
| XB7NA45 | flat | none | red | 1 | NC + NO | witout symbol | blank | Fig. 1. | - |
| XB7NA65 | flat | none | blue | 1 | NC + NO | witout symbol | blank | Fig. 1. | - |
| XB7NA81 | flat | none | yellow | 1 | NO | witout symbol | blank | Fig. 1. | - |
| XB7NA3131 | flat | none | green | 1 | NO | with symbol | I | Fig. 1. | - |
| XB7NA3133 | flat | none | green | 1 | NO | with symbol | START | Fig. 1. | - |
| XB7NA4234 | flat | none | red | 1 | NC | with symbol | STOP | Fig. 1. | - |
| XB7NH21 | flat | none | black | 2 | NO | witout symbol | blank | Fig. 1. | - |
| XB7NH25 | flat | none | black | 2 | NC + NO | witout symbol | blank | Fig. 1. | - |
| XB7NH31 | flat | none | green | 2 | NO | witout symbol | blank | Fig. 1. | - |
| XB7NH35 | flat | none | green | 2 | NC + NO | witout symbol | blank | Fig. 1. | - |
| XB7NW3361 | prominent | filament lamp | green | 1 | NO | witout symbol | blank | - | 130 |
| XB7NW33B1 | prominent | LED | green | 1 | NO | witout symbol | blank | - | 24 |
| XB7NW33M1 | prominent | LED | green | 1 | NO | witout symbol | blank | - | 230 |
| XB7NW34B1 | prominent | LED | red | 1 | NO | witout symbol | blank | - | 24 |
| XB7NW34M1 | prominent | LED | red | 1 | NO | witout symbol | blank | - | 230 |
| XB7NW35B1 | prominent | LED | orange | 1 | NO | witout symbol | blank | - | 24 |
| XB7NW36B1 | prominent | LED | blue | 1 | NO | witout symbol | blank | - | 24 |
| XB7NW37B1 | prominent | LED | transparent | 1 | NO | witout symbol | blank | - | 24 |
| XB7NW38B1 | prominent | LED | yellow | 1 | NO | witout symbol | blank | - | 24 |