Switch: push-button; Manufacturer: E-SWITCH

Manufacturer
Type of switchpush-button
Symbol Positions Contacts layout Stable positions number Switch. method* Max. contact resistance: Operating temperature Mounting Leads Mechanical durability DC contacts rating @R** Operating Force Actuator colour Contact material Contact plating Electrical life AC contacts rating @R** IP rating Button height*** Mounting hole dimensions Button shape Illumination Backlight colour Body colour Key stroke Button shape Pitch Illumination voltage Body dimensions Leads dimensions
[mΩ] [°C] [N] [mm] [mm] [mm] [mm] [mm] [mm]
5501MBLKREDGRN 2 SPDT 1 ON-(ON) 50 -25...65 THT for PCB 500000 cycles 0.012A / 24V DC 1.96 black copper gold-plated - - - - - square LED red/green - - - - - 17.1x12.3x8 -
5511M1X 2 SPDT 1 ON-(ON) 50 -25...65 THT for PCB 500000 cycles 0.012A / 24V DC 1.96 black copper nickel plated, gold-plated - - - - - square none - - - - - - 17.5x12.4x8 -
5511MBLKREDGRN 2 SPDT 1 ON-(ON) 50 -25...65 THT for PCB 500000 cycles 0.012A / 24V DC - black copper gold-plated - - - - - square LED red/green - - - - - 17.5x12.4x8 -
5511MGRYX 2 SPDT 1 ON-(ON) 50 -25...65 THT for PCB 500000 cycles 0.03A / 12V DC 1.47 green - - 30000 cycles - - - - square none - - - - - - 17.3x17.5x8 -
700ASP7B10M1QE 2 SPDT 1 ON-(ON) 20 -30...75 on panel for soldering - 3A / 28V DC - - silver gold-plated 50000 cycles 1A / 250V AC IP67 26.31 Ø6.35 round, prominent none - - - - - - 12.7x6.6x19.2 -
700DP7B10M2QEH 2 DPDT 1 ON-(ON) 20 -30...85 THT for PCB - 3A / 28V DC 2.94 - copper silver plated 50000 cycles 1A / 250V AC - 24.14 - round, prominent none - - - - - - 12.7x11.43x17.58 -
700SP7B10M1QEH 2 SPDT 1 ON-(ON) 20 -30...85 on panel for soldering - 3A / 28V DC 2.94 - copper silver plated 50000 cycles 1A / 250V AC - 23.34 Ø6.35 round, prominent none - - - - - - 12.7x6.86x17.8 -
700SP7B10M2QEH 2 SPDT 1 ON-(ON) 20 -30...85 THT for PCB - 3A / 28V DC 2.94 - copper silver plated 50000 cycles 1A / 250V AC - 23.34 - round, prominent none - - - - - - 12.7x6.86x17.8 -
700SP7B10M6QEH 2 SPDT 1 ON-(ON) 20 -30...85 THT for PCB, angled - 3A / 28V DC 2.94 - copper silver plated 50000 cycles 1A / 250V AC - 5.12 - round, prominent - - - - - - - 12.7x6.86x17.8 -
700SP7B20M6QE 2 SPDT 1 ON-(ON) 20 -30...85 THT for PCB, angled - 3A / 28V DC 2.94 - copper silver plated 50000 cycles 1A / 250V AC - 5.12 - round, prominent none - - - - - - 12.7x6.86x17.8 -
800AWSP8M6QE 2 SPDT 1 ON-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - copper silver plated - 1A / 250V AC - 5.9 - round, prominent - - - - - - - 8.13x5.08x13.4 -
800AWSP9M2QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB 50000 cycles 3A / 28V DC 1.96 - copper silver plated - 1A / 250V AC - 18.85 - round, prominent none - - - - - - 8.13x5.08x13.39 -
800AWSP9M61RE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles - 1.96 - copper gold-plated - - - 5.46 - round, prominent none - - - - - - 8x5.08x13.4 -
800AWSP9M6QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - copper silver plated - 1A / 250V AC - 5.46 - round, prominent none - - - - - - 8x5.08x13.4 -
800AWSP9M6RE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles - 1.96 - copper gold-plated - - - 5.46 - round, prominent none - - - - - - 8.13x5.08x13.4 -
800AWSP9M7QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - copper silver plated - 1A / 250V AC - 5.46 - round, prominent none - - - - - - 8.64x5.9x13.37 -
800AWSP9M7RE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles - 1.96 - copper gold-plated - - - 5.46 - round, prominent none - - - - - - 8.64x5.9x13.37 -
800AWSP9VS2QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB 50000 cycles 3A / 28V DC 1.96 - copper silver plated - 1A / 250V AC - 13.66 - round, prominent - - - - - - - 10.56x6.1x13.41 -
800CSP1B6M2QE 2 SPDT 2 ON-ON 50 -30...85 THT for PCB - 3A / 28V DC 3.43 - silver - 6000 cycles 1A / 250V AC - 18.75 - round, prominent - - - - - - - 8.1x5.1x14.46 -
800CSP1B6M7QE 2 SPDT 2 ON-ON 20 -30...85 THT for PCB, angled - 3A / 28V DC 3.43 - silver - 6000 cycles 1A / 250V AC - 4.29 - round, prominent - - - - - - - 8.1x5.1x14.86 -
800SP8B6M7QE 2 SPDT 1 ON-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 3.53 - round, prominent - - - - - - - 8.13x5.08x14.68 -
800SP9B10M6QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 3.3 - round, prominent - - - - - - - 8.13x5.08x9.09 -
800SP9B5M1QEH 2 SPST-NO 1 OFF-(ON) 20 -30...85 on panel for soldering 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 18.17 - round, prominent none - - - - - - 8.13x5.08x14.23 -
800SP9B5M2QEH 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 18.17 - round, prominent none - - - - - - 8.13x5.08x14.23 -
800SP9B6M2RE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB 50000 cycles - 1.96 - - - - - - 18.17 - round, prominent none - - - - - - 8.13x5.08x14.23 -
800SP9B6M6RE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - - - - 1A / 250V AC - 3.53 - round, prominent none - - - - - - 8.13x5.08x14.68 -
800SP9B7M2QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 18.17 - round, prominent - - - - - - - 8.13x5.08x14.23 -
800SP9B7M7QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB, angled 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 3.53 - round, prominent - - - - - - - 8.13x5.08x14.68 -
800SP9B8M2QE 2 SPST-NO 1 OFF-(ON) 20 -30...85 THT for PCB 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 21.97 - round, prominent none - - - - - - 8.13x5.08x16.51 -
800SP9B9M1QEH 2 SPST-NO 1 OFF-(ON) 20 -30...85 on panel for soldering 50000 cycles 3A / 28V DC 1.96 - silver - - 1A / 250V AC - 21.97 - round, prominent - - - - - - - 8.13x5.08x16.51 -
D16EER20RED 2 (SPST-NO + SPST-NC) x2 2 ON-ON 100 -25...70 on panel for soldering 2000000 cycles 6A / 24V DC 5.88 red copper silver plated 50000 cycles 5A / 250V AC - - Ø16 mushroom - - - - - - - - -
D16EES12HREDRED 2 (SPST-NO + SPST-NC) x2 2 ON-ON 100 -20...55 on panel for soldering 2000000 cycles 6A / 24V DC 5.89 red copper silver plated 50000 cycles 5A / 250V AC - - Ø16 square, prominent LED red - - - - - - -
D16EES12MRED 2 (SPST-NO + SPST-NC) x2 2 ON-ON 100 -25...55 on panel for soldering 100000 cycles 6A / 24V DC 5.88 red copper silver plated 50000 cycles 5A / 250V AC - - Ø16 square, prominent filament lamp - - - - - - - -
FS57003PLT2B2M1QEH 2 3PDT 2 ON-ON 50 -10...70 on panel for soldering - 1A / 9V DC 29.42 - silver - 30000 cycles - - 38.2 Ø12.2 round, prominent - - - - - - - 19.6x17x28.2 -
FS57003PLT2B2M2QE 2 3PDT 2 ON-ON 50 -10...70 THT for PCB - 1A / 9V DC 29.42 - silver - 30000 cycles - - 38.2 - round, prominent - - - - - - - 19.6x17x28.2 -
FS5700DPLT2B2M2QE 2 DPDT 2 ON-ON 50 -10...70 THT for PCB - 1A / 9V DC 15.69 - silver - 10000 cycles - - 33.5 - round, prominent - - - - - - - 13.4x12x25 -
FS5700SPLT2B2M1QEH 2 SPDT 2 ON-ON 50 -10...70 on panel for soldering - 1A / 9V DC 9.81 - silver - 10000 cycles - - 33.5 Ø12.2 round, prominent - - - - - - - 13.4x12x25 -
FS5700SPLT2B2M2QE 2 SPDT 2 ON-ON 50 -10...70 THT for PCB - 1A / 9V DC 9.81 - silver - 10000 cycles - - 33.5 - round, prominent - - - - - - - 13.4x12x25 -
LASEEV31KGRNGRN 2 SPST NC + NO 2 ON-ON 100 -20...55 on panel for soldering 100000 cycles 6A / 24V DC 2.94 green copper silver plated 50000 cycles 5A / 250V AC IP65 - Ø25 round, flat LED - - - - - - - -
LASEEV32HGRNGRN 2 (SPST-NO + SPST-NC) x2 2 ON-ON 100 -25...55 on panel for soldering 100000 cycles 6A / 24V DC 5.88 green copper silver plated 50000 cycles 5A / 250V AC IP65 - Ø25.5 round, flat LED - - - - - - - -
LASOAU110GRN 2 SPST NC + NO 1 ON-(ON) 100 -20...55 on panel for soldering 100000 cycles 6A / 24V DC 2.94 green copper silver plated 50000 cycles 5A / 250V AC IP65 - Ø22 round, flat - - - - - - - - -
LASOAU120GRN 2 (SPST-NO + SPST-NC) x2 1 ON-(ON) 100 -20...55 on panel for soldering 100000 cycles 6A / 24V DC 5.88 green copper silver plated 50000 cycles 5A / 250V AC IP65 - Ø22 round, flat - - - - - - - - -
LASOAU120RED 2 (SPST-NO + SPST-NC) x2 1 ON-(ON) 100 -20...55 on panel for soldering 100000 cycles 6A / 24V DC 5.88 red copper silver plated 50000 cycles 5A / 250V AC IP65 - Ø22 round, flat - - - - - - - - -
LP1OA1AB 2 SPST-NO 1 OFF-(ON) 50 -40...85 on panel for soldering 50000 cycles 0.1A / 30V DC - - - - 50000 cycles - - - Ø8 prominent LED blue black 1.8 - - 4V DC - -
LP1OA1AG 2 SPST-NO 1 OFF-(ON) 50 -40...85 on panel for soldering - 0.1A / 30V DC 2.45 transparent - - 50000 cycles - - - Ø8 round, prominent LED green - - - - - - -
LP1OA1AR 2 SPST-NO 1 OFF-(ON) 50 -40...85 on panel for soldering - 0.1A / 30V DC 2.45 transparent - - 50000 cycles - - - Ø8 round, prominent LED red - - - - - - -
LP4OA1PBCTG 2 DPDT 1 ON-(ON) 50 -20...70 THT for PCB 50000 cycles 0.1A / 30V DC 2.45 transparent - - - - - 19.7 - round LED green black - - - - 7.5x8.7x7.3 -
LP4OA1PBCTR 2 DPDT 1 ON-(ON) 50 -20...70 THT for PCB 50000 cycles 0.1A / 30V DC 2.45 transparent - - - - - 19.7 - round LED red black - - - - 7.5x8.7x7.3 -
LP4OA1PBCTW 2 DPDT 1 ON-(ON) 50 -20...70 THT for PCB 50000 cycles 0.1A / 30V DC 2.45 transparent - - - - - 19.7 - round LED white black - - - - 7.5x8.7x7.3 -
P16OAR110RED 2 SPST NC + NO 1 ON-(ON) 100 -20...55 on panel connectors 100000 cycles 6A / 24V DC - red copper silver plated 50000 cycles 5A / 250V AC - - Ø16 round, prominent - - - - - - - - 2.8x0.5
P16OAR1KGRNGRN 2 SPST NC + NO 1 ON-(ON) 100 -20...55 on panel connectors 100000 cycles 6A / 24V DC - green copper silver plated 50000 cycles 5A / 250V AC - - Ø16 mushroom LED green - - - - - - 2.8x0.5
P16OAT11KREDRED 2 SPST NC + NO 1 ON-(ON) 100 -20...55 on panel connectors 2000000 cycles 6A / 24V DC - red copper silver plated 50000 cycles 5A / 250V AC - - Ø16 rectangular, prominent LED red - - - - - - 2.75x0.5
P16OAT11KYELYEL 2 SPST NC + NO 1 ON-(ON) 100 -20...55 on panel connectors 2000000 cycles 6A / 24V DC - yellow copper silver plated 50000 cycles 5A / 250V AC - - Ø16 rectangular, prominent LED yellow - - - - - - 2.75x0.5
PB1973ABLKBLKEF0 2 SPST-NO 2 OFF-ON 20 -10...55 on panel connectors 30000 cycles 10A / 125V DC 7.35 black silver - 10000 cycles 15A / 250V AC - - 19.2x13 rectangular, prominent none - black - - - - 21x15x19.9 4.75x0.8
PB1973BBLKBLKEF0 2 SPST-NO 1 OFF-(ON) 20 -10...55 on panel connectors 30000 cycles 10A / 125V DC 7.35 black silver - 10000 cycles 15A / 250V AC - - 19.2x13 rectangular, prominent none - black - - - - 21x15x19.9 4.75x0.8
PB1973CBLKRILEF1 2 SPST-NO 2 OFF-ON 20 -10...55 on panel connectors 30000 cycles 10A / 125V DC 7.35 - silver - 10000 cycles 15A / 250V AC - - 19.2x13 rectangular, prominent neon lamp red black - - - 125V 21x15x19.9 4.75x0.8
PB1973GBLKGILEF4 2 SPST-NO x2 2 OFF-ON 20 -10...55 on panel connectors 30000 cycles 10A / 125V DC 7.35 - silver - 10000 cycles 15A / 250V AC - - 19.2x13 rectangular, prominent filament lamp green black - - - 24V 21x15x19.9 4.75x0.8
PB300DTQ 3 SPDT 1 (ON)-ON 50 -40...95 THT for PCB - 0.03A / 28V DC - - silver - 20000 cycles - - 10.6 - square none - - - - - - 12.4x12.4x8.6 -
PB400EEQR1BLK 2 SPST-NO x2 2 OFF-ON 30 -5...60 THT for PCB, angled - 3A / 30V DC - black copper silver plated 6000 cycles - - 15.2 - round none - - - - - - - -
PB400OAQR1BLK 2 SPST-NO x2 1 OFF-(ON) 30 -5...60 THT for PCB, angled - 3A / 30V DC - black copper silver plated 6000 cycles - - 15.2 - round none - - - - - - - -
PS1023ABLK 2 SPST 1 OFF-(ON) 50 -20...70 on panel for soldering 6000 cycles 3A / 125V DC - - - - - - - - - square none - - - - - - 15.5x34 -
PS1024ABLK 2 SPST-NO 1 OFF-(ON) 50 -20...70 on panel for soldering - 1.5A / 250V DC - black - - - - - 23.5 Ø7.2 round, prominent none - - - - - - - -
PS1057ABLK 2 SPST-NO 1 OFF-(ON) 50 -20...70 on panel for soldering - 1.5A / 250V DC - - - - - - - - 12.6x11.3 square none - - - - - - 14x14x17 -
TL2201EEYA 2 DPDT 2 ON-ON 100 -20...70 THT for PCB - 0.1A / 30V DC 2.16 - - - 10000 cycles - - 5.7 - rectangular none - - 0.25 square - - 8.5x8.5x8.5 -
TL2202EEYB 2 DPDT 2 ON-ON 100 -20...70 THT for PCB 10000 cycles 0.1A / 30V DC - - phosphor bronze silver plated - - - - - square none - - - - 2.5 - 8.5x8.5x8.5 -
TL2202OAYA 2 DPDT 1 ON-(ON) 100 -20...70 THT for PCB 10000 cycles 0.1A / 30V DC - - phosphor bronze silver plated - - - - - square none - - - - 2.5 - 8.5x8.5x8.5 -
WBL2UOAYBQR05CLR 2 DPDT 1 OFF-(ON) 20 -20...70 THT flat pin 10000 cycles 0.3A / 30V DC 1.96 - - - - - - 20.1 - round LED - - 3.5 round 2.5 - 23.2x9.1x8 -
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB