Switch: push-button; Marquardt; IP rating: IP54
| Manufacturer | Marquardt |
| Type of switch | push-button |
| IP rating | IP54 |
| Leads | connectors |
| Switch. method* | OFF-ON |
| Contacts layout | DPST |
| Illumination | filament lamp |
| Contact plating | silver plated |
| Mounting hole dimensions | 30x22.2mm |
| Button shape | rectangular |
| Actuator colour | green |
| Backlight colour | green |
| Panel thickness | max. 5mm |
| Positions | 2 |
| Max. contact resistance: | 100mΩ |
| Material | polyamide |
| Operating temperature | -20...85°C |
| AC contacts rating @R** | 16A / 250V AC |
| Dimensions | 33x25x22.5mm |
| Body colour | black |
| Manufacturer series | 1670 |
| Leads dimensions | 6.3x0.8mm |
| Mounting | on panel |
* the position in bracket indicates momentary position.
** at resistive load
| Symbol |
Product description |
| 1670.5202 |
Switch:push-button;Pos:2;DPST;16A/250VAC;OFF-ON;IP54;green |