Switch: push-button; Marquardt

Switch: push-button; Marquardt, 1683.1201, 1683.1101, 1683.8101, 1687.1104, 1660.0201 |EN|
Manufacturer
Type of switchpush-button
Body colourblack
Leadsconnectors
Symbol IP rating Actuator colour Contact plating AC contacts rating @R* Shape Mounting hole dimensions Max. contact resistance: Positions Operating temperature Panel thickness Body dimensions Contacts layout Switch. method** AC contacts rating @L*** Illumination Illumination voltage Backlight colour Manufacturer series Related items Leads dimensions Mounting Button shape
[mm] [mΩ] [°C] [mm] [mm] [V] [mm]
1683.1201 IP40 black silver plated 16A / 250V AC rectangular 19.8x12.9 100 2 -20...100 max. 3 21x15x19.7 SPST-NO OFF-(ON) 4A / 250V AC none - - 1683 203.701.011 4.8x0.8 on panel rectangular
1683.1101 IP40 black silver plated 16A / 250V AC rectangular 19.8x12.9 100 2 -20...100 max. 3 21x15x19.7 SPST-NO OFF-ON 4A / 250V AC none - - 1683 203.701.011 4.8x0.8 on panel rectangular
1687.1104 IP40 black silver plated 16A / 250V AC rectangular 19.8x12.9 100 2 -20...100 max. 3 21x15x19.7 DPST OFF-ON 12A / 250V AC none - - - - 4.8x0.8 on panel -
1660.0201 IP40 orange - 16A / 250V AC rectangular 30x22.2 100 2 -20...55 max. 3 29.3x21.8x20.5 DPST OFF-ON 4A / 250V AC neon lamp 230 red - - 6.3x0.8 on panel -
1663.0101 IP40 black - 12A / 250V AC rectangular 30x22.2 100 2 -20...85 max. 3 29.3x21.8x20.5 DPDT ON-(ON) 4A / 250V AC none - - - - 4.8x0.8 on panel rectangular
1683.8201 IP40 at terminal side, IP65 (from the front), IP67 (from the front) black - - rectangular - 100 - - - - SPST-NO - - none - - - - 2.8x0.8 - -
5000.0211 IP40 grey silver plated 4A / 250V AC round Ø16 - 2 -20...55 1.4...1.7 Ø21x16.2 SPST-NO OFF-(ON) 2A / 250V AC none - - - - 2.8x0.8 on panel round
* at resistive load
** the position in bracket indicates momentary position.
*** at inductive load