Switch: push-button; MENTOR; Mounting: SMT
| Manufacturer | MENTOR |
| Type of switch | push-button |
| Mounting | SMT |
| Leads | for PCB, angled |
| DC contacts rating @R* | 0.5A / 60V DC |
| AC load rating @R* | 0.5A / 60V AC |
| Min. insulation resistance | 100000MΩ |
| Max. contact resistance: | 30mΩ |
| Button shape | round |
| Operating temperature | -40...80°C |
| Dimensions | Fig. 1. |
| Operating Force | 5N |
| Pitch | 1.1x9.4mm |
| Key button colour | grey |
| Button height** | 6mm |
| Mechanical durability | 20000 cycles |
| Positions | 2 |
| Body dimensions | 23.76x9.5x6.5mm |
* at resistive load
** measured from PCB
* the position in bracket indicates momentary position.