Switch: push-button; MENTOR

Switch: push-button; MENTOR, 1840.6131, 1840.6132 |EN|
Manufacturer
Type of switchpush-button
Body dimensions23.36x10.1x5mm
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.5A / 60V DC
AC contacts rating @R*0.5A / 60V AC
Min. insulation resistance100000MΩ
Max. contact resistance:30mΩ
Button shaperound
Operating temperature-40...80°C
DimensionsFig. 1.
Switch. method**ON-(ON)
Operating Force4N
Pitch2.54mm
Button height***5.6mm
Key button colourblack
Positions2
Illuminationnone
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Mechanical durability Contacts layout Button shape
1840.6131 20000 cycles SPDT round
1840.6132 20000 cycles DPDT -