Switch: push-button; MENTOR
| Manufacturer | MENTOR |
| Type of switch | push-button |
| Mounting | THT |
| Leads | for PCB, straight |
| DC contacts rating @R* | 0.5A / 60V DC |
| AC load rating @R* | 0.5A / 60V AC |
| Min. insulation resistance | 100000MΩ |
| Max. contact resistance: | 30mΩ |
| Button shape | round |
| Operating temperature | -40...85°C |
| Dimensions | Fig. 1. |
| Contacts layout | DPDT |
| Operating Force | 8N |
| Pitch | 2.54mm |
| Button height** | 7.4mm |
| Mechanical durability | 20000 cycles |
| Positions | 2 |
| Body dimensions | 29.66x9.95x9.95mm |
| Switch. method*** | ON-(ON) |
* at resistive load
** measured from PCB
*** the position in bracket indicates momentary position.