Switch: push-button; MENTOR

Switch: push-button; MENTOR, 1846.6031 |EN|
Manufacturer
Type of switchpush-button
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.5A / 60V DC
AC load rating @R*0.5A / 60V AC
Min. insulation resistance100000MΩ
Max. contact resistance:30mΩ
Button shaperound
Operating temperature-40...85°C
DimensionsFig. 1.
Contacts layoutSPDT
Switch. method**ON-(ON)
Operating Force5N
Button height***6.5mm
Positions2
Body dimensions18.5x5x5mm
Illuminationnone
Button shaperound
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Pitch Key button colour Mechanical durability
[mm]
1846.6031 2.54 black 20000 cycles