Switch: push-button; MENTOR
| Manufacturer | MENTOR |
| Type of switch | push-button |
| Mounting | THT |
| DC contacts rating @R* | 0.5A / 60V DC |
| AC load rating @R* | 0.5A / 60V AC |
| Min. insulation resistance | 100000MΩ |
| Max. contact resistance: | 50mΩ |
| Button shape | round |
| Operating temperature | -40...85°C |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Operating Force | 5N |
| Pitch | 5.08mm |
| Key button colour | black |
| Button height*** | 7.2mm |
| Positions | 2 |
| Body dimensions | 19x10.1x10.1mm |
| Illumination | none |
| Button shape | round |
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB