Switch: push-button; MENTOR

Switch: push-button; MENTOR, 2214.1222, 2214.1223, 2214.1227, 2214.1228, 2214.1232, 2214.1233 |EN|
Manufacturer
Type of switchpush-button
MountingTHT
AC load rating @R*0.1A / 24V AC
Min. insulation resistance100000MΩ
Max. contact resistance:50mΩ
Button shaperound
Operating temperature-40...85°C
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Operating Force4N
Pitch2.5mm
Key button colourtransparent
IlluminationLED
Button height***0.6mm
Mechanical durability20000 cycles
Positions2
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Leads:
  • for PCB
  • angled (2214.122x)
  • straight (2214.123x)
Body dimensions:
  • 14.96x5x5mm (2214.122x)
  • 18.1x5x5mm (2214.123x)
Symbol Dimensions Backlight colour
2214.1223 Fig. 1. -
2214.1227 Fig. 1. yellow
2214.1228 Fig. 1. green
2214.1232 Fig. 2. red
2214.1233 Fig. 2. -
2214.1237 Fig. 2. yellow
2214.1238 Fig. 2. green