Switch: push-button; Mounting: on panel; SCI
| Manufacturer | SCI |
| Type of switch | push-button |
| Mounting | on panel |
| Max. contact resistance: | 50mΩ |
| Flammability rating | UL94V-2 |
| AC test voltage | 1.5kV |
| Panel thickness | max. 3mm |
| Body dimensions | Ø26x27mm |
| Body material | polyamide |
| Terminals plating | silver plated |
| Mounting hole dimensions | Ø25mm |
| Operating temperature | -25...70°C |
| Panel cutout | Fig. 1-1. |
| Dimensions | Fig. 2-1. |
| Button shape | round, prominent |
| Positions | 2 |
| Contacts layout | DPST-NO |
| Leads | connectors |
| Manufacturer series | R13-541 |
| Leads dimensions | 6.35mm |
* the position in bracket indicates momentary position.