| Manufacturer | NKK SWITCHES |
| Type of switch | push-button |
| AC contacts rating @R* | 3A / 250V AC |
| Positions | 2 |
| Electrical life | 50000 cycles |
| Mechanical durability | 100000 cycles |
| Operating temperature | -10...70°C |
| Min. insulation resistance | 1000MΩ |
| Contact resistance | 10mΩ |
| Manufacturer series | EB |
| Illumination | none |
| Symbol | Switch. method* | Contacts layout | Leads | Body dim. | Contact plating | Stable positions number | Mounting | Button shape |
|---|---|---|---|---|---|---|---|---|
| [mm] | ||||||||
| EB2061 | ON-(ON) | DPDT | for soldering | 18x12x11 | - | 1 | on panel | round |
| EB2061P | ON-(ON) | DPDT | connectors | 18x12x11 | silver plated | 1 | on panel, THT | square |
| EB2085P | ON-ON | DPDT | connectors | 18x12x11 | silver plated | 2 | on panel, THT | round |
| EB2011 | ON-(ON) | SPDT | for soldering | 18x11x7 | - | 1 | on panel | round |
| EB2011P | ON-(ON) | SPDT | connectors | 18x11x7 | silver plated | 1 | on panel | round |