| Manufacturer | NKK SWITCHES |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Leads | for soldering |
| Type of switch | push-button |
| DC contacts rating @R** | 1A / 30V DC |
| Operating temperature | -30...85°C |
| Stable positions number | 1 |
| Positions | 2 |
| Min. insulation resistance | 1000MΩ |
| Body dimensions | 16.8x12.7x11.5mm |
| Contact resistance | 20mΩ |
| Button shape | round |
| Mounting | THT |
| Symbol | AC contacts rating @R* | Illumination |
|---|---|---|
| M2B15AA5G03 | 1A / 125V AC | - |
| M2B15AA5G40 | 1A / 125V AC | none |
| M2B15BA5G13 | 1A / 125V AC | - |