Switch: push-button; NKK SWITCHES

Manufacturer
Operating temperature-30...85°C
Type of switchpush-button
Positions2
Min. insulation resistance500MΩ
AC contacts rating @R*0.01A / 28V AC
Max. contact resistance:50mΩ
DC contacts rating @R*0.01A / 28V DC
Manufacturer seriesBB
Button shaperound
* at resistive load
Symbol Leads Mechanical durability Contacts layout Switch. method* Stable positions number Electrical life Mounting Illumination
BB15AB for PCB 50000 cycles SPDT (ON)-ON 1 50000 cycles THT none
BB15AH for PCB, angled 50000 cycles SPDT (ON)-ON 1 50000 cycles PCB, THT none
BB15AP for PCB 50000 cycles SPDT (ON)-ON 1 50000 cycles PCB, THT none
BB16AH for PCB, angled 25000 cycles SPDT ON-ON 2 25000 cycles PCB, THT none
BB16AP for PCB 25000 cycles SPDT ON-ON 2 25000 cycles THT none
BB25AB for PCB 50000 cycles DPDT (ON)-ON 1 50000 cycles THT -
BB25AP for PCB 50000 cycles DPDT (ON)-ON 1 50000 cycles PCB, THT none
BB26AP for PCB 25000 cycles DPDT ON-ON 2 25000 cycles PCB, THT none
BB25AH for PCB, angled 25000 cycles DPDT (ON)-ON 1 25000 cycles THT none
* the position in bracket indicates momentary position.