Switch: push-button; on panel; ONPOW

Switch: push-button; on panel; ONPOW, V12F-11-B, V12F-11-G, V12F-11-O, V12F-11-R, V12F-11-W |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*0.5A / 250V AC
DC contacts rating @R*1A / 24V DC
Body colourblack
Mounting hole dimensionsØ12mm
Operating temperature-25...55°C
IP ratingIP40
DimensionsFig. 1.
Button shapesquare
Positions2
Contacts layoutSPDT
Leadsfor soldering
Related itemsS09-S2F
Manufacturer seriesLAS2F
* at resistive load
Illumination:
Actuator colour:
  • blue (V12F-11xxxB)
  • green (V12F-11xxxG)
  • orange (V12F-11xxxO)
  • red (V12F-11xxxR)
  • white (V12F-11xxxW)
  • yellow (V12F-11xxxY)
Symbol Switch. method* Illumination voltage
[V]
V12F-11-B ON-(ON) -
V12F-11-G ON-(ON) -
V12F-11-O ON-(ON) -
V12F-11-R ON-(ON) -
V12F-11-W ON-(ON) -
V12F-11-Y ON-(ON) -
V12F-11Z-B ON-ON -
V12F-11Z-G ON-ON -
V12F-11Z-O ON-ON -
V12F-11Z-R ON-ON -
V12F-11Z-W ON-ON -
V12F-11Z-Y ON-ON -
V12F-11-230G ON-(ON) 230
V12F-11-230O ON-(ON) 230
V12F-11-230R ON-(ON) 230
V12F-11-230W ON-(ON) 230
V12F-11-24B ON-(ON) 24
V12F-11-24G ON-(ON) 24
V12F-11-24O ON-(ON) 24
V12F-11-24R ON-(ON) 24
V12F-11-24W ON-(ON) 24
V12F-11-24Y ON-(ON) 24
V12F-11Z-230B ON-ON 230
V12F-11Z-230G ON-ON 230
V12F-11Z-230O ON-ON 230
V12F-11Z-230R ON-ON 230
V12F-11Z-230Y ON-ON 230
V12F-11Z-24B ON-ON 24
V12F-11Z-24G ON-ON 24
V12F-11Z-24O ON-ON 24
V12F-11Z-24R ON-ON 24
V12F-11Z-24W ON-ON 24
V12F-11Z-24Y ON-ON 24
* the position in bracket indicates momentary position.