Switch: push-button; on panel; ONPOW

Switch: push-button; on panel; ONPOW, V10F-11-B, V10F-11-G, V10F-11-O, V10F-11-R, V10F-11-W |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*0.5A / 250V AC
DC contacts rating @R*1A / 24V DC
Body colourblack
Mounting hole dimensionsØ10mm
Operating temperature-25...55°C
IP ratingIP40
Contacts layoutSPDT
Leadsfor soldering
DimensionsFig. 1.
Button shapesquare
Positions2
* at resistive load
Illumination:
Actuator colour:
  • blue (V10F-11xxxB)
  • green (V10F-11xxxG)
  • orange (V10F-11xxxO)
  • red (V10F-11xxxR)
  • white (V10F-11xxxW)
  • yellow (V10F-11xxxY)
Symbol Switch. method* Backlight colour Illumination voltage
[V]
V10F-11-B ON-(ON) - -
V10F-11-G ON-(ON) - -
V10F-11-O ON-(ON) - -
V10F-11-R ON-(ON) - -
V10F-11-W ON-(ON) - -
V10F-11-Y ON-(ON) - -
V10F-11Z-G ON-ON - -
V10F-11Z-R ON-ON - -
V10F-11Z-W ON-ON - -
V10F-11-230B ON-(ON) blue 24
V10F-11-230G ON-(ON) green 230
V10F-11-230R ON-(ON) red 230
V10F-11-230W ON-(ON) white 230
V10F-11-230Y ON-(ON) yellow 230
V10F-11-24B ON-(ON) blue 24
V10F-11-24G ON-(ON) green 24
V10F-11-24O ON-(ON) orange 24
V10F-11-24R ON-(ON) red 24
V10F-11-24W ON-(ON) white 24
V10F-11-24Y ON-(ON) yellow 24
V10F-11Z-230B ON-ON blue 230
V10F-11Z-230O ON-ON orange 230
V10F-11Z-230R ON-ON red 230
V10F-11Z-230W ON-ON white 230
V10F-11Z-24B ON-ON blue 24
V10F-11Z-24G ON-ON green 24
V10F-11Z-24O ON-ON orange 24
V10F-11Z-24R ON-ON red 24
V10F-11Z-24W ON-ON white 24
V10F-11Z-24Y ON-ON yellow 24
* the position in bracket indicates momentary position.