Switch: push-button; on panel; ONPOW
| Manufacturer | ONPOW |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 0.5A / 250V AC |
| DC contacts rating @R* | 1A / 24V DC |
| Body colour | black |
| Mounting hole dimensions | Ø8mm |
| Operating temperature | -25...55°C |
| IP rating | IP40 |
| Leads | for soldering |
| Contacts layout | SPDT |
| Dimensions | Fig. 1. |
| Button shape | round, prominent |
| Positions | 2 |
* at resistive load
Backlight colour:
- white (V8Y-11-230W, V8Y-11-24W, V8Y-11Z-230W, V8Y-11Z-24W)
- red (V8Y-11-230R, V8Y-11-24R, V8Y-11Z-230R, V8Y-11Z-24R)
- blue (V8Y-11-230B, V8Y-11-24B, V8Y-11Z-230B, V8Y-11Z-24B)
- orange (V8Y-11-230O, V8Y-11-24O, V8Y-11Z-230O, V8Y-11Z-24O)
- green (V8Y-11-230G, V8Y-11-24G, V8Y-11Z-230G, V8Y-11Z-24G)
- yellow (V8Y-11-230Y, V8Y-11-24Y, V8Y-11Z-230Y, V8Y-11Z-24Y)
Illumination:
- none (V8Y-11-B, V8Y-11-G, V8Y-11-O, V8Y-11-R, V8Y-11-W, V8Y-11-Y, V8Y-11-230x, V8Y-11Z-B, V8Y-11Z-G, V8Y-11Z-O, V8Y-11Z-R, V8Y-11Z-W, V8Y-11Z-Y, V8Y-11Z-230x)
- LED (V8Y-11-2xxx, V8Y-11Z-2xxx)
Actuator colour:
- blue (V8Y-11xxxB)
- green (V8Y-11xxxG)
- orange (V8Y-11xxxO)
- red (V8Y-11xxxR)
- white (V8Y-11xxxW)
- yellow (V8Y-11xxxY)
* the position in bracket indicates momentary position.