Switch: push-button; on panel; ONPOW

Switch: push-button; on panel; ONPOW, V8F-11-B, V8F-11-G, V8F-11-O, V8F-11-R, V8F-11-W |EN|
Manufacturer
Type of switchpush-button
Mountingon panel
AC contacts rating @R*0.5A / 250V AC
DC contacts rating @R*1A / 24V DC
Body colourblack
Mounting hole dimensionsØ8mm
Operating temperature-25...55°C
IP ratingIP40
Leadsfor soldering
Contacts layoutSPDT
DimensionsFig. 1.
Positions2
* at resistive load
Backlight colour:
Illumination:
Actuator colour:
  • blue (V8F-11xxxB)
  • green (V8F-11xxxG)
  • red (V8F-11xxxR)
  • white (V8F-11xxxW)
  • yellow (V8F-11-Y, V8F-11-24Y)
  • orange (V8F-11xxxO)
Symbol Button shape Switch. method* Illumination voltage
[V]
V8F-11-B square, prominent ON-(ON) -
V8F-11-G square, prominent ON-(ON) -
V8F-11-R square, prominent ON-(ON) -
V8F-11-W square, prominent ON-(ON) -
V8F-11-Y round, prominent ON-(ON) -
V8F-11Z-B square, prominent ON-ON -
V8F-11Z-G square, prominent ON-ON -
V8F-11Z-R round, prominent ON-ON -
V8F-11Z-W square, prominent ON-ON -
V8F-11-230O square, prominent ON-(ON) 230
V8F-11-230R square, prominent ON-(ON) 230
V8F-11-24G square, prominent ON-(ON) 24
V8F-11-24R square, prominent ON-(ON) 24
V8F-11-24W square, prominent ON-(ON) 24
V8F-11-24Y square, prominent ON-(ON) 24
V8F-11Z-230B square, prominent ON-ON 230
V8F-11Z-230G square, prominent ON-ON 230
V8F-11Z-230O square, prominent ON-ON 230
V8F-11Z-230R square, prominent ON-ON 230
V8F-11Z-24B square, prominent ON-ON 24
V8F-11Z-24G square, prominent ON-ON 24
V8F-11Z-24O square, prominent ON-ON 24
V8F-11Z-24R square, prominent ON-ON 24
V8F-11Z-24W square, prominent ON-ON 24
* the position in bracket indicates momentary position.