Switch: push-button; ONPOW

Switch: push-button; ONPOW, V16F-11-230B, V16F-11-230G, V16F-11-230O, V16F-11-230R |EN|
Manufacturer
Body colourblack
Type of switchpush-button
IP ratingIP40
Mountingon panel
Leadsfor soldering
Contacts layoutSPDT
DimensionsFig. 1.
AC contacts rating @R*3A / 250V AC
DC contacts rating @R*2A / 24V DC
Operating temperature-25...55°C
Mounting hole dimensionsØ16mm
Button shapesquare
Positions2
* at resistive load
Illumination:
Actuator colour:
Backlight colour:
Symbol Switch. method* Illumination voltage
[V]
V16F-11-230G ON-(ON) 230
V16F-11-230O ON-(ON) 230
V16F-11-230Y ON-(ON) 230
V16F-11-24O ON-(ON) 24
V16F-11Z-230R ON-ON 230
V16F-11Z-230Y ON-ON 230
V16F-11Z-G ON-ON -
V16F-11Z-O ON-ON -
V16F-11Z-R ON-ON -
V16F-11Z-W ON-ON -
* the position in bracket indicates momentary position.