| Manufacturer | ONPOW |
| Body colour | black |
| Contacts layout | SPDT |
| Type of switch | push-button |
| IP rating | IP40 |
| Mounting | on panel |
| Leads | for soldering |
| Dimensions | Fig. 1. |
| AC contacts rating @R* | 3A / 220V AC |
| DC contacts rating @R* | 2A / 24V DC |
| Operating temperature | -25...55°C |
| Mounting hole dimensions | Ø16mm |
| Button shape | round, prominent |
| Positions | 2 |
| Symbol | Switch. method* | Illumination voltage |
|---|---|---|
| [V] | ||
| V16Y-11-230B | ON-(ON) | 230 |
| V16Y-11-24B | ON-(ON) | 24 |
| V16Y-11Z-24G | ON-ON | 24 |
| V16Y-11Z-24Y | ON-ON | 24 |
| V16Y-11Z-B | ON-ON | - |
| V16Y-11Z-Y | ON-ON | - |