Switch: push-button; SCHURTER
| Manufacturer | SCHURTER |
| Type of switch | push-button |
| Mounting | on panel |
| IP rating | IP65 |
| Panel thickness | 1...5mm |
| Electrical life | 1000000 cycles |
| Max. contact resistance: | 50mΩ |
| Operating temperature | -25...60°C |
| Positions | 2 |
| Contacts layout | SPST-NO |
| Switching method* | OFF-(ON) |
| Leads | for soldering |
| DC contacts rating @R** | 0.125A / 48V DC |
| Contact plating | silver plated |
| Body colour | black |
| Body material | plastic |
| Mounting hole dimensions | Ø13mm |
| Dimensions | Fig. 1. |
| Illumination | none |
| Manufacturer series | MCS 18 |
* the position in bracket indicates momentary position.
** at resistive load