Switch: push-button; SCI
| Manufacturer | SCI |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 1.5A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Flammability rating | UL94V-2 |
| AC test voltage | 1.5kV |
| Panel thickness | max. 3mm |
| Body dimensions | Ø18x13mm |
| Enclosure material | PBT |
| Terminals plating | silver plated |
| Mounting hole dimensions | Ø16mm |
| Operating temperature | -25...70°C |
| Button shape | round |
| Positions | 2 |
| Contacts layout | SPST-NO |
| Leads | for soldering |
| Manufacturer series | R13-523 |
| Illumination voltage | 12V DC |
* at resistive load
* the position in bracket indicates momentary position.