| Manufacturer | SCI |
| Type of switch | push-button |
| Mounting | on panel |
| AC contacts rating @R* | 6A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Body material | polyamide |
| Panel thickness | max. 3mm |
| Mounting hole dimensions | Ø20.2mm |
| Positions | 2 |
| Leads | connectors |
| Manufacturer series | R13-527 |
| Leads dimensions | 4.8x0.8mm |
| Symbol | Contacts layout | Switch. method* | Actuator colour | Temp. | Backlight colour | IP rating |
|---|---|---|---|---|---|---|
| [°C] | ||||||
| R13527A202BB | DPST-NO | OFF-(ON) | black | -25...70 | - | IP65 |
| R13527B2L02BRN2 | DPST-NO | OFF-ON | red | -25...70 | red | IP65 |
| R13527D2B02BG | SPST-NO | OFF-ON | green | -25...70 | green | IP65 |
| R13-527A-02RD | DPST-NO | OFF-(ON) | red | -25...85 | - | - |
| R13-527C-02-BB | SPST | OFF-(ON) | black | -25...85 | - | - |
| Button shape | round |
| Symbol | Flammability rating | AC test voltage | Terminals plating | Button shape | Body dimensions | Schematic diagram | Dimensions | Illumination |
|---|---|---|---|---|---|---|---|---|
| [kV] | [mm] | |||||||
| R13527A202BB | UL94V-2 | 1.5 | silver plated | Ø17.5x18 | Fig. 1-1. | Fig. 2-1. | none | |
| R13527B2L02BRN2 | UL94V-2 | 1.5 | silver plated | Ø17.5x18 | Fig. 1-1. | Fig. 2-1. | neon lamp | |
| R13527D2B02BG | UL94V-2 | 1.5 | silver plated | Ø17.5x18 | Fig. 1-1. | Fig. 2-1. | neon lamp | |
| R13-527A-02RD | UL94V-2 | 1.5 | silver plated | prominent | Ø19.8x18 | - | - | none |
| R13-527C-02-BB | - | - | - | Ø19.8x14.5 | - | - | none |