Switch: push-button; SCI

Switch: push-button; SCI, R13-553B2L-01, R13-553BL-01 |EN|
Manufacturer
Type of switchpush-button
Actuator colourred
Contacts layoutSPST
Switch. method*OFF-ON
Body materialpolyamide
Mountingon panel
Leadsconnectors
Max. contact resistance:50mΩ
Electrical life20000 cycles
Operating temperature-25...85°C
Mounting hole dimensionsØ22mm
DC contacts rating @R**10A / 14V DC
Backlight colourred
IlluminationLED
Positions2
Manufacturer seriesR13-553
Leads dimensions6.3mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol: (R13-553B2L-01)
Panel thicknessmax. 7mm
IP ratingIP65
Button shaperound
Symbol: (R13-553BL-01)
Panel thicknessmax. 9mm
IP ratingIP40
Button shaperound, prominent