Switch: ROCKER; CANAL ELECTRONIC
| Manufacturer | CANAL ELECTRONIC |
| Type of switch | ROCKER |
| AC contacts rating @R* | 16A / 250V AC |
| Max. contact resistance: | 20mΩ |
| Electrical life | 10000 cycles |
| Mounting hole dimensions | 30.2x22mm |
| Operating temperature | -20...125°C |
| Dimensions | Fig. 1. |
| Shape | rectangular |
| Button marking | O-I |
| Leads | connectors |
| Contacts layout | DPST |
| Switch. method** | ON-OFF |
| Body colour | black |
| Leads dimensions | 6.3x0.8mm |
* at resistive load
** the position in bracket indicates momentary position.
Related articles:
| Symbol | Product description |
| RSC09 | Accessories:cover;Body:transparent;31x22.3mm;-25÷70°C |