Switch: ROCKER; CANAL ELECTRONIC

Switch: ROCKER; CANAL ELECTRONIC, MR5110R5NBB, MR5110R5NWWBC3, MR211C5WGBRQ1LGC |EN|
Manufacturer
Type of switchROCKER
Max. contact resistance:20mΩ
Symbol AC contacts rating @R* DC contacts rating @R* Body material Mounting hole dimensions Shape Illumination Panel thickness Body colour Contacts layout Switch. method** Positions Leads Key button colour Button marking Electrical life Flammability rating Panel cutout Dimensions IP rating Illumination voltage Backlight colour Leads dimensions
[mm] [mm] [mm]
MR5110R5NBB 3A / 250V AC - polyamide Ø15 round none max. 2 black SPST ON-OFF 2 for soldering black O-I 10000 cycles UL94V-2 Fig. 1-1. Fig. 2-1. - - - -
MR5110R5NWWBC3 3A / 250V AC - polyamide Ø15 round none max. 2 white SPST ON-OFF 2 for soldering white O-I - - - - - - - -
MR211C5WGBRQ1LGC 10A / 250V AC - - 19.2x12.9 rectangular neon lamp max. 3 black DPST OFF-ON 2 for soldering, connectors red O-I - - - - - 250V red 4.7x0.8
MR211C5WNBBP18GC 10A / 250V AC - - 19.2x12.9 rectangular none max. 3 black DPST OFF-ON 2 for soldering, connectors black O-I - - - - - - - 4.7x0.8
MR211R5WGBRP12GC 10A / 250V AC - - Ø20 round neon lamp max. 2 black DPST OFF-ON 2 for soldering, connectors red O-I - - - - - 250V red 4.7x0.8
MR211R5WNBBP12GC 10A / 250V AC - - Ø20 round none max. 2 black DPST OFF-ON 2 for soldering, connectors black O-I - - - - - - - 4.7x0.8
X7210F2N1BBD1RWC - 16A / 12V DC - 30.2x22 rectangular LED max. 3 black DPST OFF-ON 2 connectors black blank - - - - IP67 12V DC red 6.3x0.8
X7230F2NNBBA1NWC 16A / 250V AC - - 30.2x22 rectangular none max. 3 black DP3T ON-OFF-ON 3 connectors black blank - - - - IP67 - - 6.3x0.8
X7260F2N2BBD1RWC - 16A / 12V DC - 30.2x22 rectangular LED max. 3 black DP3T (ON)-OFF-(ON) 3 connectors black blank - - - - IP67 24V DC red 6.3x0.8
X7H10F2N1BBD1RWC - 16A / 12V DC - 30.2x13.8 rectangular LED max. 3 black SPST OFF-ON 2 connectors black blank - - - - IP67 12V DC red 6.3x0.8
X7H60F2N1BBD1WWC - 16A / 12V DC - 30.2x13.8 rectangular LED max. 3 black SP3T (ON)-OFF-(ON) 3 connectors black blank - - - - IP67 12V DC white 6.3x0.8
MR2110R5WNBBB2BNC 16A / 250V AC - - Ø20 round none - black SPST OFF-ON 2 connectors black O-I - - - - - - - 4.7x0.8
* at resistive load
** the position in bracket indicates momentary position.