Switch: ROCKER; DPST; Marquardt
| Manufacturer | Marquardt |
| Type of switch | ROCKER |
| Shape | rectangular |
| Button shape | rectangular |
| Max. contact resistance: | 100mΩ |
| Body colour | black |
| Mounting hole dimensions | 19.8x12.9mm |
| Contacts layout | DPST |
| IP rating | IP40 |
| Operating temperature | -20...85°C |
| Switch. method* | ON-OFF |
| AC contacts rating @R** | 4A / 250V AC |
| Dimensions | 21x21.5x15mm |
| Panel thickness | max. 3mm |
| Positions | 2 |
| Contact material | silver |
| Related items | 203.007.013 |
* the position in bracket indicates momentary position.
** at resistive load