Switch: ROCKER; DPST; Marquardt
| Manufacturer | Marquardt |
| Type of switch | ROCKER |
| Positions | 2 |
| Button shape | rectangular |
| Shape | rectangular |
| Max. contact resistance: | 100mΩ |
| Mounting hole dimensions | 30.2x22mm |
| Panel thickness | max. 3mm |
| Dimensions | 36.4x27.8x26.6mm |
| AC contacts rating @R* | 16A / 250V AC |
| Operating temperature | -30...105°C |
| IP rating | IP40, IP65 (from the front) |
| Switch. method** | ON-OFF |
| Body colour | black |
| Button marking | O-I |
| Leads | connectors |
| Contact material | silver |
| Contacts layout | DPST |
| Illumination | filament lamp |
| Manufacturer series | 1935 |
| Leads dimensions | 6.3x0.8mm |
* at resistive load
** the position in bracket indicates momentary position.