| Manufacturer | SCI |
| Type of switch | ROCKER |
| Max. contact resistance: | 50mΩ |
| Panel thickness | max. 3mm |
| Shape | rectangular |
| Leads | connectors |
| Body colour | black |
| Leads dimensions | 4.8x0.8mm |
| Symbol | AC contacts rating @R* | Body material | Flammability rating | Electrical life | Mounting hole dimensions | Operating temperature | Dimensions | Illumination | Manufacturer series | Contacts layout | Switch. method** | Positions | Key button colour | Button marking | Backlight colour |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | ||||||||||||||
| RS13243ABB2 | 4A / 250V AC | polyamide | UL94V-2 | 6000 cycles | 19.4x7 | -20...80 | Fig. 1. | none | R13-243-AC | SPST | ON-OFF | 2 | black | O-I | - |
| R1366L02BBG-AC | 10A / 250V AC | - | - | - | 19.2x13.2 | -25...85 | - | LED, point | - | SPST | ON-OFF | 2 | - | - | green |