Switch: ROCKER; Manufacturer: SCI
| Manufacturer | SCI |
| Type of switch | ROCKER |
| AC contacts rating @R* | 6A / 250V AC |
| Max. contact resistance: | 50mΩ |
| Electrical life | 6000 cycles |
| Panel thickness | max. 6mm |
| Body colour | black |
| Mounting hole dimensions | Ø18.2mm |
| Operating temperature | -20...85°C |
| Dimensions | Fig. 1. |
| Shape | rectangular |
| Illumination | none |
| Manufacturer series | R13-136-AC |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Positions |
Leads |
Key button colour |
Button marking |
| RS136A |
SPST |
ON-OFF |
2 |
for soldering |
black |
O-I |
* the position in bracket indicates momentary position.