| Manufacturer | SCI |
| Type of switch | ROCKER |
| Contacts layout | SPST |
| Max. contact resistance: | 50mΩ |
| Body colour | black |
| Mounting hole dimensions | Ø12mm |
| Switch. method* | ON-OFF |
| Button marking | blank |
| Positions | 2 |
| Shape | rectangular |
| Dimensions | 30x19x19mm |
| Button shape | rectangular |
| Manufacturer series | R13-207-DC |
| Leads | connectors |
| Symbol | Body material | Key button colour | Illumination | Backlight colour | DC contacts rating @R* | Illumination voltage | Leads dimensions |
|---|---|---|---|---|---|---|---|
| [V DC] | [mm] | ||||||
| R13-207B-01-BG | polyamide | green | neon lamp | green | 30A / 12V DC | - | 6.3x0.8 |
| R13-207B-01-BR | polyamide | red | neon lamp | red | 30A / 12V DC | - | 6.3x0.8 |
| R13-207B-01-BY | polyamide | orange | neon lamp | yellow | 30A / 12V DC | - | 6.3x0.8 |
| R13-207L-01-BBG | - | green | LED, point | green | 25A / 12V DC | 12 | 6.35x0.8 |
| R13-207L-01-BBR | - | red | LED, point | red | 25A / 12V DC | 12 | 6.35x0.8 |
| R13-207L-01-BBY | - | orange | LED, point | yellow | 25A / 12V DC | 12 | 6.35x0.8 |