Switch: ROCKER; Manufacturer: SCI

Switch: ROCKER; Manufacturer: SCI, R13-220BA-01-BBR, R13-220BA-01-BBY, R13-220BD-01-BBRY |EN|
Manufacturer
Type of switchROCKER
Max. contact resistance:50mΩ
Body materialpolyamide
Mounting hole dimensions21.2x37.9mm
Leadsconnectors
Panel thicknessmax. 3mm
Key button colourblack
Button markingblank
Shaperectangular
Body colourblack
DC contacts rating @R*20A / 12V DC
Dimensions24.5x44x39mm
Button shaperectangular
IlluminationLED, point
Manufacturer seriesR13-220B-DC
Illumination voltage12V DC
Leads dimensions6.35mm
* at resistive load
Symbol Contacts layout Switch. method* Positions Backlight colour
R13-220BA-01-BBR SPST ON-OFF 2 red
R13-220BA-01-BBY SPST ON-OFF 2 yellow
R13-220BD-01-BBRY SP3T ON-OFF-ON 3 red/yellow
R13-220BC-01-BBRY SPDT ON-ON 2 red/yellow
R13-220BA-01-BBG SPST ON-OFF 2 green
* the position in bracket indicates momentary position.