| Manufacturer | SCI |
| Type of switch | ROCKER |
| Contacts layout | SPST |
| Max. contact resistance: | 50mΩ |
| DC contacts rating @R* | 20A / 12V DC |
| Body material | polyamide |
| Mounting hole dimensions | 29x11.6mm |
| Switch. method** | ON-OFF |
| Panel thickness | max. 4mm |
| Dimensions | 14x30.5x21.7mm |
| Body colour | black |
| Positions | 2 |
| Button marking | blank |
| Shape | rectangular |
| Button shape | rectangular |
| Manufacturer series | R13-249-DC |
| Leads | connectors |
| Symbol | Key button colour | Illumination | Backlight colour | Illumination voltage | Leads dimensions |
|---|---|---|---|---|---|
| [V DC] | [mm] | ||||
| R13-249L-01-BBG | black | LED, point | green | 12 | 6.3x0.8 |
| R13-249L-01-BBR | black | LED, point | red | 12 | 6.3x0.8 |
| R13-249L-01-BBY | black | LED, point | yellow | 12 | 6.3x0.8 |
| R13-249B-01-BG | green | neon lamp | green | - | 6.35x0.8 |
| R13-249B-01-BR | red | neon lamp | red | - | 6.35x0.8 |