Switch: ROCKER; Manufacturer: SCI
| Manufacturer | SCI |
| Type of switch | ROCKER |
| Contacts layout | SPST |
| Max. contact resistance: | 50mΩ |
| DC contacts rating @R* | 25A / 12V DC |
| Mounting hole dimensions | 29x11.6mm |
| Switch. method** | ON-OFF |
| Leads | connectors |
| Panel thickness | max. 4mm |
| Dimensions | 14x30.7x21.7mm |
| Body colour | black |
| Key button colour | black |
| Positions | 2 |
| Button marking | blank |
| Shape | rectangular |
| Illumination | LED, point |
| Body material | polyamide |
| Button shape | rectangular |
| Manufacturer series | R13-242-DC |
| Illumination voltage | 12V DC |
| Leads dimensions | 6.3x0.8mm |
* at resistive load
** the position in bracket indicates momentary position.