| Manufacturer | SCI |
| Type of switch | ROCKER |
| Max. contact resistance: | 50mΩ |
| DC contacts rating @R* | 21A / 14V DC |
| Mounting hole dimensions | 37x21mm |
| Panel thickness | max. 3mm |
| Body colour | black |
| Key button colour | black |
| Button marking | blank |
| Illumination | LED, point |
| Body material | polyamide |
| Shape | rectangular |
| Button shape | rounded |
| Operating temperature | -25...85°C |
| Manufacturer series | R13-271-DC |
| Leads | connectors |
| Symbol | Contacts layout | Switch. method* | Positions | Backlight colour | Leads dimensions |
|---|---|---|---|---|---|
| [mm] | |||||
| R13-271A2-01-BBNR | SPST | ON-OFF | 2 | red | 6.35x0.8 |
| R13-271D3-01-BBRY | SP3T | ON-OFF-ON | 3 | red/yellow | 6.3x0.8 |