Switch: ROCKER; Manufacturer: SCI
| Manufacturer | SCI |
| Type of switch | ROCKER |
| AC contacts rating @R* | 10A / 250V AC |
| Body colour | black |
| Max. contact resistance: | 50mΩ |
| Flammability rating | UL94V-2 |
| Dielectric strenght | 1.5kV AC |
| Panel thickness | max. 3mm |
| Body dimensions | 33.2x14x18mm |
| Mounting hole dimensions | 30.8x11.2mm |
| Operating temperature | -20...85°C |
| IP rating | IP65 |
| Dimensions | Fig. 1. |
| Shape | rectangular |
| Leads | connectors |
| Manufacturer series | R13-70-AC |
| Leads dimensions | 6.3x0.8mm |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Positions |
Key button colour |
Illumination |
Backlight colour |
Button marking |
| R1370A801 |
SPST |
ON-OFF |
2 |
black |
none |
- |
blank |
| R1370B801G |
SPST |
ON-OFF |
2 |
green |
neon lamp |
green |
blank |
| R1370B801R |
SPST |
ON-OFF |
2 |
red |
neon lamp |
red |
blank |
| R1370B801Y |
SPST |
ON-OFF |
2 |
orange |
neon lamp |
yellow |
blank |
* the position in bracket indicates momentary position.